The TDK B43501E2128M62 is a radial aluminum electrolytic capacitor with a capacitance of 1.2mF and a voltage rating of 200V. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The capacitor is available in bulk packaging with a package quantity of 260 units. It is designed for through-hole mounting and features a snap-in termination.
Sign in to ask questions about the TDK B43501E2128M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E2128M62 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.51A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E2128M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.