This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a voltage rating of 200 volts. It is packaged in a radial case with a diameter of 30 millimeters and a height of 50 millimeters. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a series resistance of 65 milliohms and an impedance of 90 milliohms.
Sign in to ask questions about the TDK B43501E2158M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E2158M67 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.09A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E2158M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.