This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a voltage rating of 200 volts with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a series resistance of 65 milliohms and an impedance of 90 milliohms. It is packaged in a radial case with a diameter of 30mm and a height of 50mm.
Sign in to ask questions about the TDK B43501E2158M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E2158M82 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.09A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E2158M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.