The TDK B43501E2188M87 is an aluminum electrolytic capacitor with a capacitance of 1.8 millifarads and a voltage rating of 200 volts. It features an equivalent series resistance of 55 milliohms and a tolerance of 20%. The capacitor is packaged in a radial lead configuration and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C and has a lifespan of 10,000 hours.
Sign in to ask questions about the TDK B43501E2188M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E2188M87 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 75mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.65A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E2188M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.