Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.45 Ohm 1100mA 10000h 85°C Medical Bulk
Checking distributor stock and pricing after the page loads.
TDK B43501E2227M007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 450mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.