The B43501E2227M82 is a 220uF aluminum electrolytic capacitor with a voltage rating of 200V. It features a radial package with a diameter of 22mm and a height of 25mm. The capacitor has a high ripple current rating of 1.1A and a low ESR of 450mR. It operates over a temperature range of -40°C to 85°C and has a long lifespan of 10,000 hours. The capacitor is available in bulk packaging with 320 units per package.
Sign in to ask questions about the TDK B43501E2227M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E2227M82 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 580mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E2227M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.