The TDK B43501E2228M87 is an aluminum electrolytic capacitor with a capacitance of 2.2mF and a voltage rating of 200V. It has a tolerance of 20% and is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial format with a diameter of 35mm and a height of 50mm. It is suitable for use in through-hole mounting applications.
TDK B43501E2228M87 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 60mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 5.46A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.