Aluminum electrolytic capacitor with 470µF capacitance and 200V DC rated voltage. Features 20% tolerance, 210mΩ ESR at 100Hz, and 1.81A ripple current capability. Designed with a 22mm diameter, 35mm height, and 10mm lead pitch for through-hole mounting. Offers a 10,000-hour life at 85°C and operates from -40°C to 85°C. Snap-in termination and bulk packaging.
TDK B43501E2477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 35mm |
| Impedance | 280mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.81A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.