This radial aluminum electrolytic capacitor has a capacitance of 680uF, a tolerance of 20%, and a voltage rating of 250V. It measures 35mm in diameter and 30mm in height, with a seated height of 1.85 inches. The capacitor has a high ripple current of 2.54A and a long lifespan of 10,000 hours. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
Sign in to ask questions about the TDK B43501E2687M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E2687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 30mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.54A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E2687M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.