TDK's B43501E2687M82 is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 250V. It has a tolerance of 20% and a lifespan of 10000 hours. The capacitor is packaged in a radial package with a diameter of 35mm and a height of 30mm. It can operate between -40°C and 85°C and is suitable for through-hole mounting.
TDK B43501E2687M82 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 30mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.54A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.