This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20% and a voltage rating of 420V. It is packaged in a radial case and mounted through a hole. The capacitor's maximum operating temperature is 85°C and minimum operating temperature is -40°C. The impedance is 590mR and equivalent series resistance is 490mR. The seated height is 1.26inch and lead pitch is 0.394inch.
Sign in to ask questions about the TDK B43501E277M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E277M2 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 490mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 590mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.71A |
| Series | B43501 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E277M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.