The B43501E277M80 is a 270uF aluminum electrolytic capacitor with a 420V voltage rating. It has a radial package with a 35mm diameter and a 30mm height. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is rated for 10000 hours of life and has a tolerance of 20%. The capacitor is available in bulk packaging with 120 units per package.
TDK B43501E277M80 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 590mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.71A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.