This radial aluminum electrolytic capacitor has a capacitance of 1.2 millifarads and a voltage rating of 200 volts. It operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a diameter of 30mm and a height of 40mm. It is designed for through-hole mounting and has a snap-in termination. The capacitor has a tolerance of 20% and a series designation of B43501.
Sign in to ask questions about the TDK B43501F2128M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501F2128M62 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.37A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501F2128M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.