This 1.5mF aluminum electrolytic capacitor has a DC rated voltage of 200V and operates within a temperature range of -40°C to 85°C. It features a tin, matte contact plating and is packaged in a bulk quantity of 60. The capacitor is RoHS compliant and has a tolerance of 20%. Its ESR is 65mR and it can handle a ripple current of 4.16A.
TDK B43501F2158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 4.16A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.