The TDK B43501F2158M67 is a 1.5mF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting in radial packages. The capacitor features an equivalent series resistance (ESR) of 65mR and an impedance of 90mR, with a ripple current rating of 4.16A.
Sign in to ask questions about the TDK B43501F2158M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501F2158M67 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.16A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501F2158M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.