This is a radial lead aluminum electrolytic capacitor with a capacitance of 1.5 millifarads, a voltage rating of 200 volts, and a tolerance of 20%. It has an equivalent series resistance of 65 milliohms and a maximum operating temperature of 85 degrees Celsius. The capacitor is available in a bulk packaging quantity of 120 and has a maximum seated height of 1.654 inches. It is designed for through-hole mounting and has a lead pitch of 0.394 inches.
TDK B43501F2158M87 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.16A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.