The TDK B43501F2337M is a 330uF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a through hole mount and a snap-in termination. The capacitor has a 20% tolerance and an impedance of 390mR. It is rated for 1.5A of ripple current and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 260 units per package and has a life expectancy of 10,000 hours.
Sign in to ask questions about the TDK B43501F2337M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501F2337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501F2337M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.