TDK's B43501F2337M60 is a 330uF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It features a radial package with a lead pitch of 0.394inch and a height of 25mm. The capacitor is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 1.5A ripple current and has a life expectancy of 10000 hours.
Sign in to ask questions about the TDK B43501F2337M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501F2337M60 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501F2337M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.