This radial aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 200V with a tolerance of 20%. It is designed for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a life expectancy of 10000 hours and can withstand a ripple current of 1.85A. It is available in a bulk packaging with 260 units per package.
Sign in to ask questions about the TDK B43501F2477M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501F2477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.85A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501F2477M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.