TDK's B43501F2687M82 is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 200V. It has an ESR of 150mR and an impedance of 190mR. The capacitor is available in a radial package with a diameter of 25mm and a height of 35mm. It can operate at temperatures between -40°C and 85°C and has a lifespan of 10000 hours.
TDK B43501F2687M82 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.36A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.