This aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 200V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting in a radial package. The capacitor has a high ripple current rating of 2.44A and a long lifespan of 10000 hours.
TDK B43501G2687M67 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.44A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.