This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 200V with a tolerance of 20%. It is designed to operate for up to 10000 hours and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a lead pitch of 0.394inch and a height of 30mm, seated height of 1.26inch. It has an impedance of 190mR and an ESR of 150mR, with a ripple current of 2.44A.
TDK B43501G2687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.44A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.