This 100uF radial aluminum electrolytic capacitor from TDK has a 20% tolerance and a maximum operating temperature of 105°C. It is designed for use in applications where a high capacitance value is required, and can withstand a DC rated voltage of 400V. The capacitor has a low ESR of 880mR and a high ripple current of 640mA, making it suitable for use in power supply applications. It is available in a bulk packaging option and is RoHS compliant.
TDK B43504-A9107-M technical specifications.
| Capacitance | 100uF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504-A9107-M to view detailed technical specifications.
No datasheet is available for this part.