Cap Aluminum Lytic 180uF 420V 20% (25 X 40mm) Snap-In 10mm 0.75 Ohm 980mA 3000h 105°C Automotive Medical Bulk
TDK B43504A0187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 40mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.