This 270uF aluminum electrolytic capacitor has a DC rated voltage of 420V and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is packaged in a bulk quantity of 80. The capacitor has a lead pitch of 10mm and a termination type of snap in, making it suitable for through-hole mounting.
Sign in to ask questions about the TDK B43504A0277M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A0277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.13A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A0277M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
