TDK's B43504A0337M000 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 420V and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and features a snap-in termination. The capacitor has a lead pitch of 10mm and a height of 45mm, making it suitable for through-hole mounting. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the TDK B43504A0337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A0337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 410mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A0337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.