This 470uF aluminum electrolytic capacitor has a DC rated voltage of 420V and a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 105°C. The capacitor features a lead pitch of 10mm and a length of 45mm, with a diameter of 35mm. It is available in a bulk packaging with 60 units per package and is RoHS compliant.
TDK B43504A0477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.97A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.