The B43504A0567M002 is a 560uF aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead diameter of 0.8mm and an equivalent series resistance of 240mR. The capacitor is designed to withstand a ripple current of 2.23A and has a lifespan of 3000 hours.
TDK B43504A0567M002 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 240mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.