This 82uF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 105°C. It is designed for use in applications where a high capacitance value is required, and can withstand a ripple current of up to 550mA. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a lead diameter of 0.8mm and an equivalent series resistance of 1.65 ohms.
TDK B43504A0826M082 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.65R |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.