This 100uF aluminum electrolytic capacitor is rated for 420V and has a tolerance of 20%. It features a radial package with a diameter of 22mm and a height of 35mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is available in bulk packaging with a quantity of 320.
Sign in to ask questions about the TDK B43504A107M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A107M87 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A107M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.