The B43504A127M62 is a 120uF aluminum electrolytic capacitor with a voltage rating of 420V. It features a radial package with a diameter of 22mm and a height of 40mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a tolerance of 20%. The B43504A127M62 is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B43504A127M62 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.13R |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 1.33R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 740mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.