The TDK B43504A157M60 is a 150uF aluminum electrolytic capacitor with a voltage rating of 420V. It features a radial package with a diameter of 25mm and a height of 35mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a tolerance of 20%. The capacitor's ESR is 900mR and its impedance is 1.07R. It has a ripple current of 850mA and a life of 3000 hours.
Sign in to ask questions about the TDK B43504A157M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A157M60 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A157M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.