This 150uF radial aluminum electrolytic capacitor has a voltage rating of 420V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a maximum operating life of 3000 hours. The capacitor is packaged in bulk with 260 units per package and has a seated height of 1.457 inches. It features a lead pitch of 0.394 inches and a termination type of snap in.
TDK B43504A157M67 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.