This 150uF radial aluminum electrolytic capacitor has a voltage rating of 420V and an ESR of 900mR. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a capacitance tolerance of 20% and a ripple current rating of 850mA.
Sign in to ask questions about the TDK B43504A157M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A157M82 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A157M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.