This 180uF radial aluminum electrolytic capacitor has a voltage rating of 420V and an ESR of 750mR. It operates over a temperature range of -40°C to 105°C and has a maximum ripple current of 980mA. The capacitor is available in bulk packaging with a package quantity of 260. It is designed for through-hole mounting and has a diameter of 25mm and a height of 40mm.
Sign in to ask questions about the TDK B43504A187M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A187M87 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 890mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 980mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A187M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.