This aluminum electrolytic capacitor has a capacitance of 1.8mF and a voltage rating of 250V. It is available in a radial package with a diameter of 35mm and a height of 55mm. The capacitor has an impedance of 100mR and an ESR of 80mR. It can operate within a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours. The capacitor is suitable for through-hole mounting and is packaged in bulk quantities.
Sign in to ask questions about the TDK B43504A2188M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A2188M82 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 55mm |
| Height - Seated (Max) | 2.252inch |
| Impedance | 100mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.16A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A2188M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.