This TDK B43504A2227M82 capacitor has a capacitance of 220uF with a tolerance of 20% and a voltage rating of 250V. It is a radial lead type with a diameter of 22mm and a height of 30mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 160 pieces per package.
TDK B43504A2227M82 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 580mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 700mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 890mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.