The TDK B43504A2277M87 is an aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It has a voltage rating of 250V and an equivalent series resistance of 480mR. The capacitor is packaged in a radial package with a seated height of 1.465inch and a lead pitch of 0.394inch. It is designed for through-hole mounting and is rated for operation between -40°C and 105°C.
Sign in to ask questions about the TDK B43504A2277M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A2277M87 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 480mR |
| Height - Seated (Max) | 1.465inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A2277M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.