The TDK B43504A227M60 is a 220uF aluminum electrolytic capacitor with a voltage rating of 420V. It features a radial package with a diameter of 25mm and a height of 45mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a tolerance of 20%. The capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
Sign in to ask questions about the TDK B43504A227M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A227M60 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.13A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A227M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.