This 220uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a radial capacitor with a diameter of 25mm and a height of 45mm. The capacitor has a high ripple current rating of 1.13A and a low ESR of 610mR. It is available in a bulk packaging with 260 pieces per package.
Sign in to ask questions about the TDK B43504A227M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A227M62 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.13A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A227M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.