This radial aluminum electrolytic capacitor has a capacitance of 220uF and a voltage rating of 420V. It features a tolerance of 20% and is designed for through hole mount applications. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum operating life of 3000 hours.
Sign in to ask questions about the TDK B43504A227M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A227M80 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.13A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A227M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.