This radial aluminum electrolytic capacitor has a capacitance of 220uF with a tolerance of 20% and a voltage rating of 420V. It features an equivalent series resistance of 610mR and an impedance of 730mR. The capacitor is available in a radial package with a diameter of 25mm and a height of 45mm, with a seated height of 1.858inch. It is designed for through hole mounting and is suitable for operation between -40°C and 105°C.
Sign in to ask questions about the TDK B43504A227M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A227M82 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.13A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A227M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.