This is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a DC rated voltage of 250V and an equivalent series resistance of 280mR. The capacitor is available in a bulk packaging with 160 units per package and is RoHS compliant. It has a life expectancy of 3000 hours and a ripple current rating of 1.6A. The capacitor is designed for through hole mounting with a 10mm lead pitch and a snap-in termination.
Sign in to ask questions about the TDK B43504A2477M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A2477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A2477M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.