Cap Aluminum Lytic 560uF 250V 20% (25 X 45mm) Snap-In 10mm 0.23 Ohm 1800mA 3000h 105°C Automotive Bulk
TDK B43504A2567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Compact |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.