This radial aluminum electrolytic capacitor has a capacitance of 820uF and a voltage rating of 200V with a tolerance of 20%. It measures 35mm in diameter and 30mm in height, with a seated height of 1.26inch. The capacitor has an impedance of 190mR and an ESR of 160mR, with a ripple current of 2.3A. It operates within a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 120 pieces.
TDK B43504A2827M67 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.