This is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 200V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a diameter of 35mm and a height of 30mm. It is designed for through-hole mounting and has a maximum seated height of 1.268inch. The capacitor is rated for 3000 hours of life and has an impedance of 190mR and an ESR of 160mR.
Sign in to ask questions about the TDK B43504A2827M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A2827M82 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A2827M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.