TDK's B43504A337M62 is a 330uF aluminum electrolytic capacitor with a voltage rating of 420V and a tolerance of 20%. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours. Its impedance is 490mR, and the ripple current is 1.5A.
Sign in to ask questions about the TDK B43504A337M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A337M62 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 410mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 490mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A337M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.