TDK's B43504A397M80 is a 390uF aluminum electrolytic capacitor with a 420V voltage rating. It features a radial package with a 30mm diameter and a 50mm height. The capacitor has a high ripple current rating of 1.7A and an ESR of 350mR. It operates within a temperature range of -40°C to 105°C and has a lifespan of 3000 hours. The capacitor is available in bulk packaging with 320 units per package.
TDK B43504A397M80 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 50mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.