TDK's B43504A397M82 is a 390uF aluminum electrolytic capacitor with a voltage rating of 420V and a tolerance of 20%. It has an equivalent series resistance of 350mR and an impedance of 410mR. The capacitor is available in a radial package with a diameter of 30mm and a height of 50mm. It can operate between -40°C and 105°C and has a life expectancy of 3000 hours. The capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
Sign in to ask questions about the TDK B43504A397M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504A397M82 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 50mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A397M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.