This is an aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 420V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a diameter of 35mm and a height of 45mm. It is designed for through-hole mounting and has a lead pitch of 0.394inch. The capacitor has a series resistance of 290mR and an impedance of 340mR, with a ripple current of 1.97A and a life expectancy of 3000 hours.
TDK B43504A477M60 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.97A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.